ADP2441-EVALZ

Analog Devices
584-ADP2441-EVALZ
ADP2441-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Eval Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,45 € 74,45 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 36 V
5 V
ADP2441
ADP2441
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: 1 A, synchronous, step-down DC to DC regulator
For Use With: ADP2441
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADP2441 Board for ADP2441 Step-Down Regulator

Analog Devices Inc. EVAL-ADP2441 Board for ADP2441 Step-Down Regulator is a complete, DC-to-DC switching regulator design based on the ADP2441, a configurable, 1A, synchronous step-down, DC-DC regulator. The EVAL-ADP2441 Board features a 5V at 1A output, with a switching frequency set to 500kHz. The configuration of the EVAL-ADP2441 Board can be modified by changing the values of the appropriate passive components.