EVAL-TPG-ZYNQ3

Analog Devices
584-EVAL-TPG-ZYNQ3
EVAL-TPG-ZYNQ3

Mfr.:

Description:
Programmable Logic IC Development Tools Pb-free Evaluation Board

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7 901,79 € 7 901,79 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Kits
FPGA
XC7Z045 FFG900
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: Ethernet, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: RAD_EVALBOARD
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g

EVAL-TPG-ZYNQ3 Xilinx Zynq®-7000 Evaluation Kit

Analog Devices EVAL-TPG-ZYNQ3 Xilinx Zynq®-7000 All Programmable SoC ZC706 Evaluation Kit is optimized for JESD204B and provides a data capture platform for many of the RadioVerse families of wideband transceiver evaluation boards. A single 12V power supply generates power for both the Zynq® and the RadioVerse evaluation boards. The data capture platform interfaces to the RadioVerse evaluation boards through a variety of interfacing standards including JESD207 and JESD204B. The JESD204B interface on the Zynq® evaluation system supports up to 12.5Gbps lane rates. A variety of interface options allows the evaluation kit to interface directly to a PC monitor, keyboard, and mouse as well as a PC running the Transceiver Evaluation or Prototyping Software Packages.