410-370

Digilent
424-410-370
410-370

Mfr.:

Description:
Programmable Logic IC Development Tools Cora Z7-07S Product Kit

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
25
Expected 17/07/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,26 € 133,26 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
Zynq-7000
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

Cora Z7 Zynq-7000 IC Development Tool

Digilent Cora Z7 Development Tool is a ready-to-use, low-cost, and easily embeddable development platform. This tool is designed around Xilinx's Zynq-7000 All-Programmable System-on-Chip (APSoC). The Zynq-7000 architecture integrates a single or dual core 667MHz ARM Cortex-A9 processor with a Xilinx 7-series FPGA. This pairing grants the ability to surround the processor with a unique set of software-defined peripherals and controllers. The onboard SD card slot, Ethernet, and power solution allow the Cora Z7 to operate independently of a host computer.