NAE-CW340-OTKIT

NewAE
343-NAE-CW340-OTKIT
NAE-CW340-OTKIT

Mfr.:

Description:
Programmable Logic IC Development Tools CW340 Luna Board for OpenTitan Emulation with Kintex UltraScale KU095

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9 961,38 € 9 961,38 €

Product Attribute Attribute Value Select Attribute
NewAE Technology
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
FPGA
CW340, CW341
Brand: NewAE
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

ChipWhisperer® Embedded Security Analysis Tools

NewAE Technology ChipWhisperer® Embedded Security Analysis Tools include the CW310 Bergen Board FPGA target and the CW340 OpenTitan kit. The CW340 OpenTitan Kit includes the CW340 baseboard and the CW341 Kintex UltraScale KU095 FPGA. This FPGA is designed for implementing the entire OpenTitan design and is supported by the OpenTitan project. The CW310 Bergen Board is a Kintex K410T based FPGA target. The large FPGA can implement a version of the OpenTitan project, along with large SoCs and other designs.