RXCS10S0000F43-FHP00A

ReFLEX CES
427-10S0000F43FHP00A
RXCS10S0000F43-FHP00A

Mfr.:

Description:
Programmable Logic IC Development Tools PCIe carrier board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 566,25 € 2 566,25 €

Product Attribute Attribute Value Select Attribute
ReFLEX CES
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
FPGA
Stratix 10
Brand: ReFLEX CES
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Dimensions: 254 mm x 111.15 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Programmable Logic IC Development Tools
Series: Stratix 10 SoC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

COMXpress Stratix® 10 SoC PCIe Carrier Board

ReFLEX CES COMXpress Stratix® 10 SoC PCIe Carrier Board offers standard and high-speed connectivity. The ReFLEX CES carrier board is designed to be used quickly in server platforms with PCIe x16 lanes. A Quad 10 GbE interface with an Optical front end, PCIe 3.0, SATA3, Mini SAS, and USB 3.0 high-speed link is included.