RXCS10X280HPF50-IDK10A

ReFLEX CES
427-RXCSHPF50IDK10A
RXCS10X280HPF50-IDK10A

Mfr.:

Description:
Programmable Logic IC Development Tools Development Kit (incl. Board "2800" GX H-Tile)

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10 794,73 € 10 794,73 €

Product Attribute Attribute Value Select Attribute
ReFLEX CES
Product Category: Programmable Logic IC Development Tools
Development Kits
FPGA
1SG280HU1F50E2VG
Brand: ReFLEX CES
Dimensions: 254 mm x 111.5 mm
Interface Type: PCIe, USB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Programmable Logic IC Development Tools
Series: Stratix 10 GX
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SARGON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sargon Stratix® 10 GX Development Kit

ReFLEX CES Sargon Stratix® 10 GX Development Kit provides an out-of-the-box experience with a best-in-class compact hardware platform and an efficient, intuitive software environment. ReFLEX CES Sargon Stratix® 10 GX Development Kit operates over a 0°C to +40°C temperature range and is available with board dimensions of 254mm x 111.5mm. The Stratix development kit targets markets including high-performance computing, IP, and ASIC prototyping.