P0671

Terasic Technologies
993-P0671
P0671

Mfr.:

Description:
Programmable Logic IC Development Tools Apollo Developer Kit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8 720,40 € 8 720,40 €

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Development Kits
FPGA
Apollo S10
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: HDMI, PCIe, USB
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Series: SoC Platform
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Apollo S10 SoM Developer Kit

Terasic Technologies Apollo S10 SoM Developer Kit is designed for modular and scalable high-performance FPGA prototyping and HPC solutions. The included Apollo S10 SoM (System on Module), based on the Intel® Stratix® 10 SoC (System on Chip), offers speed, breakthrough computing power, and low power consumption. The Apollo S10 SoM also includes a number of high-end hardware interfaces such as high-capacity and high-bandwidth DDR4 SDRAM (up to 64GB), on-board USB-Blaster II, and FMC/FMC+ connectors for I/O expansion. The Apollo S10 Carrier Board included in the Developer Kit features two ultra-low-latency QSFP+ connectors for 40G Ethernet and Thunderbolt™ 3, enabling developers to evaluate the I/O planned for their systems, and build their custom systems around it.