TE0813-02-3BE81-AS

Trenz Electronic
287-TE0813-023BE81AS
TE0813-02-3BE81-AS

Mfr.:

Description:
Programmable Logic IC Development Tools Starter Kit with AMD Zynq UltraScale ZU3EG-1E MPSoC module

This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 075,96 € 1 075,96 €

Product Attribute Attribute Value Select Attribute
Trenz Electronic
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Starter Kits
SoC FPGA
XCZU3EG-1SFVC784E
Brand: Trenz Electronic
Dimensions: 4 cm x 5 cm
Interface Type: I2C, JTAG
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A002.A.4

TE0813-02-3BE81-AS Starter Kit

Trenz Electronic TE0813-02-3BE81-AS Starter Kit consists of a TE0813-02-3BE81-A module with ZU3EG on a TEBF0818-02 baseboard with a pre-assembled heatsink. This starter kit is housed in a black Core V1 mini-ITX enclosure. The TE0813-02-3BE81-A MPSoC module features onboard an oscillator and a programmable 4-channel PLL clock generator. This MPSoC module has a plug-on module for interface with four 240-pin B2B connectors (ADM6), 65 PS MIO, I2C, and JTAG. The TEBF0818-02A baseboard features a mini-ITX form factor, a SATA connector, onboard DC-DC Power SOCs, a 20-pin Arm® JTAG connector, and a microSD/MMC card socket. The Core V1 mini-ITX enclosure features two expansion slots, multiple drive slots, 140mm maximum CPU cooler height, and 260mm x 276mm x 316mm dimensions.