MIKROE-6305

Mikroe
932-MIKROE-6305
MIKROE-6305

Mfr.:

Description:
RF Development Tools UWB 4 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,10 € 73,10 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
RoHS:  
Add-On Boards
RF Transceiver
6.24 GHz to 8.24 GHz
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: UWB 4 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for Asset Tracking
Interface Type: UART,USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: RF Development Tools
Protocol - ANT, Thread, Zigbee - 802.15.4: ANT
Protocol - Bluetooth, BLE - 802.15.1: 802.15.4/4z
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

UWB 4 Click

Mikroe UWB 4 Click integrates the Ezurio Sera NX040 453-00174C, featuring NXP's SR040 chipset for ultra-wideband (UWB) and Nordic Semiconductor's nRF52833 for BLUETOOTH® LE. The module supports IEEE 802.15.4/4z HPR UWB operations, supplying excellent ranging accuracy of less than ±10cm with a typical receiver sensitivity of -92dBm. The device contains a USB interface and SWD/JTAG header for development and debugging, reset and user buttons, RGB LED indicator, and test points for easy testing.