CYBLE-013025-EVAL

Infineon Technologies
727-CYBLE-013025-EVA
CYBLE-013025-EVAL

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 CYBLE-013025-EVAL

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,90 € 44,90 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
CYBLE-013025-00
2.4 GHz
2.3 V to 3.6 V
BLE
Brand: Infineon Technologies
Dimensions: 14.5 mm x 19.2 mm x 2.25 mm
Interface Type: UART, USB
Packaging: Tray
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005672779
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8473300499
ECCN:
5A992.C

EZ-BLE WICED Module Evaluation Board

Infineon Technologies EZ-BLE WICED® Module Evaluation Board (CYBLE-013025-EVAL) is designed to allow designers to evaluate and develop BLUETOOTH® 4.2 / BLUETOOTH® Low Energy (BLE) applications based on the CYBLE-013025-00 and CYBLE-013030-00 EZ-BLE WICED (Wireless Internet Connectivity for Embedded Devices) Modules. The CYBLE-013025-EVAL Evaluation Board can be used as a stand-alone evaluation kit using Infineon WICED SMART SDK (Software Development Kit). The board is also Arduino compatible, allowing it to be expanded with off-the-shelf Arduino shields.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More