SLWRB4302A

Silicon Labs
634-SLWRB4302A
SLWRB4302A

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Blue Gecko BGM121 Bluetooth SIP module Smart radio board for WSTK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,87 € 26,87 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
BGM121A256
2.4 GHz
1.85 V to 3.8 V
Bluetooth
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Description/Function: Blue Gecko BGM121 SIP radio for WSTK
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: BGM121
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Blue Gecko
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
5A992.C

SLWRB4302A Radio Board

Silicon Labs SLWRB4302A Radio Board contains the BGM121 Blue Gecko BLUETOOTH® module soldered onto a carrier board including two connectors. The connectors on the carrier board are used for attaching the SLWRB4302A onto a Silicon Labs BRD4302A Wireless Starter Kit Mainboard. The SLWRB4302A Radio Board offers +8dBm output power, 256kB Flash, and 32kB RAM. Combining the SLWRB4302A Radio Board and the Mainboard BRD4302A makes up the Blue Gecko BLUETOOTH Module Wireless Starter Kit.

Bluetooth Low Energy Module Radio Boards

Silicon Labs BLUETOOTH® Low Energy Module Radio Boards are intended for use with the main board included in the Blue Gecko Starter Kit. The boards offer 256kB of Flash and 32kB of RAM with 2.4GHz frequency, along with Bluetooth® Low Energy.