MIKROE-2975

Mikroe
932-MIKROE-2975
MIKROE-2975

Mfr.:

Description:
Mobile Development Tools AnyNet 3G click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,70 € 124,70 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
Add-On Boards
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
UG95-EA
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g

MIKROE-2975 AnyNet 3G Click

Mikroe MIKROE-2975 AnyNet 3G Click is a cellular to Amazon Web Services (AWS) gateway device. Mikroe AnyNet 3G Click Board provides a secure connection with AWS Over The Air (OTA). The MIKROE-2975 AnyNet 3G Click utilizes Quectel UG95 3G module, offering worldwide UMTS/HSPA and GSM/GPRS/EDGE coverage Eseye ES4623 embedded SIM card. This SIM card can work with more than 235 cellular operators from all over the world.