453-00044-K1

Ezurio
239-453-00044-K1
453-00044-K1

Mfr.:

Description:
Multiprotocol Development Tools Multiprotocol Development Tools DVK, BL54L15, Bluetooth LE, nRF54L15 chip, MHF4

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,60 € 51,60 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
BL54L15
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: Bluetooth Module
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: BL54L15
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

BL54L15 BLUETOOTH® Modules

Ezurio BL54L15 BLUETOOTH® Modules are powered by the Nordic semiconductor's nRF54L15 System on Chip (SoC). These modules support multi-protocols such as Bluetooth® core 6.0 LE and 802.15.4 (Thread/Matter). The BL54L15 modules feature a 128MHz Arm® Cortex® M33, 128MHz RISC-V co-processor, 1.5Mb non-volatile memory, up to +8dBm maximum transmit power and an ultra-small footprint. These modules are capable of NFC A-tag implementation. The BL54L15 modules operate within the 1.7V to 3.6V supply voltage range and are RoHS compliant. The BL54L15 modules are built on the nRF54L15 ultra-low-power wireless System-on-Chip (SoC). The nRF54L15 SoC features a 128MHz Arm® Cortex-M33 processor, integrated multi-purpose MCU functionality, 1.5MB NVM, and 256KB RAM.

BL54L15 Development Kits

Ezurio BL54L15 Development Kits are designed to enable testing and validation of all the hardware interfaces of the BL54L15 module. These kits support the rapid development of application software using either Zephyr RTOS or Nordic nRFConnect SDK. The BL54L15 development kits include a BL54L15 development board, two-pin jumpers for pin headers, fly leads, an external NFC antenna, and DVK legs. These kits are used in applications such as building automation, security, medical peripherals, and industrial sensors.