453-00076-K1

Ezurio
239-453-00076-K1
453-00076-K1

Mfr.:

Description:
Multiprotocol Development Tools DVK for BL5340PA - Bluetooth + 802.15.4 + NFC module - Trace pin (external antenna)

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,58 € 140,58 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
2.402 GHz to 2.48 GHz
BL5340PA
I2C, SPI, UART
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: Bluetooth Module
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: BL5340PA
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: Embedded Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

BL5340PA Development Kit

Ezurio BL5340PA Development Kit is built upon the Nordic nRF5340 SoC. The Ezurio BL5340PA modules are designed to provide a high level of performance while utilizing a low power budget. Moreover, with the incorporation of the Nordic nRF21540 PA/LNA, the BL5340PA series is capable of higher TX power applications, making it ideal for a wide range of use cases. The BL5340PA series also features BLUETOOTH® 5.2, including Isochronous Channels and LE Audio, enabling next-generation Bluetooth audio for stereo streaming and broadcast audio.