453-00085-K1

Ezurio
239-453-00085-K1
453-00085-K1

Mfr.:

Description:
Multiprotocol Development Tools Sterling LWB+, Chip Antenna, Dev Kit CYW43439

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,79 € 25,79 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
2.4 GHz
453-00085R, 453-00085C
3.3 V
SDIO, UART
- 40 C
+ 85 C
Bluetooth 5.2
WiFi 4, 802.11 b/g/n
Brand: Ezurio
For Use With: Wi-Fi 5 and Bluetooth 5.2 embeddable module 453-00085R, 453-00085C, CYW43439, Sterling LWB+
Moisture Sensitive: Yes
Operating Supply Current: 301 mA
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Protocol Supported: Bluetooth, WiFi
Series: Sterling-LWB+
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sterling
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Sterling LWB+ Development Kits

Ezurio Sterling LWB+ Development Kits are designed to quickly demonstrate the functionality and versatility of the Sterling LWB+ Wi-Fi® 4 and BLUETOOTH® 5.2 Modules. The Sterling LWB+ Wi-Fi 4 and Bluetooth 5.2 Modules are based upon the Infineon AIROC™ CYW43439 chipset. The Sterling LWB+ Modules are a System-in-Package (SIP) with two certified module versions, supporting either an onboard chip antenna or an MHF connector for an external antenna. The Sterling LWB+ is intended to meet medical and industrial IoT connectivity requirements.