453-00197-K1

Ezurio
239-453-00197-K1
453-00197-K1

Mfr.:

Description:
Multiprotocol Development Tools DVK, BL54H20, Bluetooth LE, Chip Antenna (Nordic Cortex-M33 RISC-V, nRF54L15)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
46
Expected 20/08/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,70 € 81,70 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
BL54H20
Bluetooth 5.4
802.15.4
Brand: Ezurio
For Use With: Module BL54H20, nRF54H20, 453-00197R, 453-00197C
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: BL54H20
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BL54
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

BL54H20 Series Development Kits

Ezurio BL54H20 Series Development Kits provide a versatile platform for rapid wireless connectivity prototyping using the BL54H20 multi-protocol BLE modules. These kits enable users to test and validate the module’s hardware interfaces while developing application software with Zephyr RTOS or Nordic nRFConnect SDK. The BL54H20 dev kits support BLUETOOTH® Low Energy (BLE), ANT, 802.15.4, and Near Field Communication (NFC) applications, offering flexibility for diverse use cases. The 453-00197-K1 kit features a chip antenna, while the 453-00198-K1 kit is equipped with an MHF4 connector and includes an external BLE dipole antenna. Typical applications include asset tracking, secure medical peripherals, industrial automation, IoT, and smart devices.