INP3010

InnoPhase IoT
150-INP3010
INP3010

Mfr.:

Description:
Multiprotocol Development Tools INP1010 Evaluation Board, Arduino UNO format, with environmental sensors and power management

In Stock: 28

Stock:
28 Can Dispatch Immediately
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,31 € 50,31 €

Product Attribute Attribute Value Select Attribute
InnoPhase IoT
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Boards
2.4 GHz
INP101x
3.3 V
USB
BLE 5.0
802.11 b/g/n
Brand: InnoPhase IoT
For Use With: INP101x modules
Product Type: Multiprotocol Development Tools
Series: INP1000 EVB-A
Subcategory: Development Tools
Tradename: Talaria TWO EVB-A
Type: WiFi
Part # Aliases: INP3010-A2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

INP301x EVB-A Development Boards

InnoPhase IoT EVB-A Development Boards (INP3010 / INP3011 / INP3012 / INP3013 / INP3014 / INP3015) include everything needed for evaluating the Talaria TWO™ module's performance and capabilities. These boards can also be used to complete initial system integration and development. Software binaries and programming tools for the EVB-A boards are available for free download on the InnoPhase IoT website. The software binaries include an IPERF3 application for throughput testing and a multipurpose demonstration application for current measurements across various scenarios for Wi-Fi® idle connected, cloud messaging, and other power-saving options.