2620029024001

Wurth Elektronik
710-2620029024001
2620029024001

Mfr.:

Description:
Multiprotocol Development Tools WIRL-EVAL SKOLL-I 1pc EV Board With BT Mode 1pc USB data cable USB-C

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,31 € 50,31 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Boards
2620011024000
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 52.7 mm x 79 mm x 1.6 mm
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: WIRL-EVAL
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: Radio Module
Unit Weight: 525,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

Skoll-I Radio Module Evaluation Board

Würth Elektronik Skoll-I Radio Module Evaluation Board enables users to develop hardware and software for the Skoll-I radio module. This evaluation board from Würth Elektronik can be connected to a PC's USB port, and a COM port will be detected and installed on the PC. For connection to a microcontroller system, the development board is built with a multi-pin connector that is connected to all pins of the radio module. Featured jumpers allow the module to be disconnected from components, such as the USB interface, which is not required.