LP-CC1312R7

Texas Instruments
595-LP-CC1312R7
LP-CC1312R7

Mfr.:

Description:
RF Development Tools

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
19
Expected 29/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,71 € 44,71 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
CC1312R7
1 GHz
Brand: Texas Instruments
Product Type: RF Development Tools
Series: LP-CC1312R7
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

LP-CC1312R7 CC1312R7 LaunchPad™ Development Kit

Texas Instruments LP-CC1312R7 CC1312R7 LaunchPad™ Development Kit is used to speed development with the SimpleLink™ Sub-1GHz CC1312R7 wireless MCU. The SimpleLink CC1312R7 device is a multiprotocol Sub-1GHz wireless microcontroller (MCU) supporting IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), MIOTY®, Wi-SUN®, proprietary systems, including the TI 15.4-Stack (Sub-1GHz). It also includes concurrent multiprotocol through a Dynamic Multiprotocol Manager (DMM) driver. The CC1312R7 is based on an Arm® Cortex® M4F main processor and is optimized for low-power wireless communication and advanced sensing in grid infrastructure, building automation, retail automation, personal electronics, and medical applications. Software support for the Texas Instruments LP-CC1312R7 is provided by the CC13XX-CC26XX software development kit (SDK).