WRL-15663

SparkFun
474-WRL-15663
WRL-15663

Mfr.:

Description:
WiFi Development Tools - 802.11 SparkFun Thing Plus - ESP32 WROOM (Micro-B)

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 11/03/2026
24
Expected 18/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,39 € 26,39 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS: N
Development Boards
ESP32 WROOM
802.11 b/g/n
2.4 GHz to 2.5 GHz
2.3 V to 3.6 V
WiFi
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, I2S, SPI, UART
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Thing Plus - ESP32 (WRL-15663)

SparkFun Thing Plus - ESP32 (WRL-15663) is a Wi-Fi Development Tool designed to evaluate ESP32 WROOM, a powerful Wi-Fi and BLUETOOTH® MCU module. The Thing Plus - ESP32 is a perfect foundation of the Internet of Things (IoT). SparkFun Thing Plus - ESP32 does everything from turning on an LED to posting data with your chosen platform and can be programmed like any microcontroller. This tool operates at up to 240MHz clock frequency and a 2.3V to 3.6V operating voltage range.