EVAL-CN0357-ARDZ

Analog Devices
584-EVAL-CN0357-ARDZ
EVAL-CN0357-ARDZ

Mfr.:

Description:
Multiple Function Sensor Development Tools Toxic Gas Sensor Arduino shield

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,05 € 62,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
AD5270-20, AD7790, AD8500, ADA4528-2, ADR3412
7 V to 12 V
Bulk
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: PH
Country of Origin: PH
Description/Function: CN0357 shield evaluation board
Interface Type: USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Series: CN0357
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 209,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0357-ARDZ Evaluation Board

Analog Devices Inc. EVAL-CN0357-ARDZ Evaluation Board features an Arduino Shield form factor for rapid prototyping of the CN-0357 Electrochemical Gas Detection System. The CN-0357 Electrochemical Gas Detection Circuit is a low-noise, single-supply portable gas detector circuit featuring an electrochemical sensor. Designers can program the EVAL-CN0357-ARDZ to support multiple gas sensor applications. The board offers low-power, single-supply operation and resolution down to 1ppm. 

Arduino-Compatible Solutions

Building a proof-of-concept or trying out new measurement application ideas is easy with Analog Devices. The Arduino precision measurement shields and the EVAL-ADICUP3029 Development Platform are ideally suited for applications ranging from temperature to gas sensing and pH to light sensing. The Arduino shields were developed using Analog Devices technology to offer seamless prototyping of precision measurement applications.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.