EVAL-CN0583-CRR1

Analog Devices
584-EVAL-CN0583-CRR1
EVAL-CN0583-CRR1

Mfr.:

Description:
Multiple Function Sensor Development Tools Smoke Detector Carrier Board

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,34 € 84,34 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Carrier Boards
Smoke Detector Sensor
CN0583
2.2 V to 5.5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Smoke Detector System-On-Module (SOM)
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Series: CN0583
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0583-SOM Evaluation Board

Analog Devices Inc. EVAL-CN0583-SOM Evaluation Board is a self-contained module for developing smoke detection applications. The Analog Devices Inc. EVAL-CN0583-SOM includes an ADPD188BI smoke sensor, a MAX32660 microcontroller, and the necessary regulated DC power supplies. The module operates with just DC power and ground connections from the host system, triggering an alarm signal through a GPIO pin for smoke detection.