MAXREFDES104#

Analog Devices / Maxim Integrated
700-MAXREFDES104#
MAXREFDES104#

Mfr.:

Description:
Multiple Function Sensor Development Tools Health Sensor Platform 3.0.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
478,31 € 478,31 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

MAXREFDES104 Health Sensor Platform 3.0

Analog Devices MAXREFDES104 Health Sensor Platform 3.0 is a unique evaluation and development platform in a wearable form factor that demonstrates a wide array of Analog Devices' products for health-sensing applications. The MAXREFDES104 significantly shortens the development time for custom fitness, health, and clinical applications. This third-generation health sensor platform integrates a 2-in-1 PPG + ECG analog-front-end (AFE) sensor (MAX86176), a human body temperature sensor (MAX30208), a microcontroller (MAX32666), a power-management IC (MAX20360), and a 3-axis accelerometer. The complete platform includes a 3D-printed enclosure and a biometric algorithm hub with embedded heart rate, oxygen saturation, and ECG algorithms (MAX32670). Algorithm output and raw data can be streamed through BLUETOOTH™ to a PC GUI for demonstration, evaluation, and customized development.