ACSEVB-LC8-LZ6

Allegro MicroSystems
250-ACSEVB-LC8-LZ6
ACSEVB-LC8-LZ6

Mfr.:

Description:
Current Sensor Development Tools

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,82 € 43,82 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Current Sensor
LZ/LC Package Sensors
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 85 mm x 65 mm
For Use With: LC/LZ Package SOIC-8 Current Sensor
Product Type: Current Sensor Development Tools
Series: Generic Evaluation Boards
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ACSEVB-LC8-LZ6 Evaluation Board

Allegro MicroSystems ACSEVB-LC8-LZ6 Evaluation Board offers a method for quickly evaluating Allegro current sensors in a lab environment without needing a custom circuit board. The Allegro MicroSystems ACSEVB-LC8-LZ6 is intended for use with any LC or LZ package (8-pin SOIC current sensor). The user must assemble the board with the desired current sensor, as the board does not come populated with an Allegro current sensor.

Current Sensor Evaluation Boards

Allegro MicroSystems  Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.