SGX_EVAL_EC

Amphenol SGX Sensortech
523-SGXEVALEC
SGX_EVAL_EC

Mfr.:

Description:
Multiple Function Sensor Development Tools Evaluation kit for Electrochemical & Solid Polymer Gas Sensor gas sensors - EC4, SGX and PS series

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
20
Expected 27/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,64 € 119,64 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Electrochemical Gas Sensor
EC4, SGX, PS4 Series
Brand: Amphenol SGX Sensortech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
For Use With: Evaluation PCB, Data Logging Software
Product Type: Multiple Function Sensor Development Tools
Series: Electro-Chemical
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

SGX_EVAL_EC Gas Sensor Evaluation Kit

Amphenol SGX Sensortech  SGX_EVAL_EC Gas Sensor Evaluation Kit lets users connect and read data from various SGX series electrochemical sensors. With the SGX_EVAL_EC kit, users  can easily read the gas concentration levels measured by the sensor or even several gases simultaneously (dual gas series). The PCB includes sockets for SGX electrochemical gas sensors (Series 7, Series 4, PS1, PS4, and SGX-VOX/AOX/EOX). A temperature measurement IC is located on the PCB near the sensor sockets, and the board is equipped with an input for modules to increase/extend capability. The SGX_EVAL_EC evaluation kit allows the polarity voltage to be adjusted or set to zero. Suppose the sensor has a linear concentration-response... In thus case, a basic calibration can be performed using the supplied software to obtain a concentration reading in ppm, % volume, or %LEL (lower explosive limit).