AS5600-SO_RD_RB

ams OSRAM
985-AS5600-SO_RD_RB
AS5600-SO_RD_RB

Mfr.:

Description:
Magnetic Sensor Development Tools AS5600 Reference Module v2.0 by Megatron

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,16 € 48,16 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
RoHS:
Evaluation Modules
Rotary Magnetic
AS5600
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: Magnetic Sensor Development Tools
Series: AS5600
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601010 Q65114A1476
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

AS5600 12-Bit Potentiometer Reference Design

ams OSRAM AS5600 12-Bit Potentiometer Reference Design (AS5600-SO_RD_ST) enables quick and easy evaluation of the AS5600 Rotary Magnetic Position Sensor. Additionally it is possible to replace an existing potentiometer with the AS5600-SO_RD_ST. The ams OSRAM AS5600 12-Bit Potentiometer Reference Design Module is fully assembled, with a PCB that includes the AS5600 position sensor and all necessary external components. All relevant signals are available on a 7-way connector Connector and can be easily wired to an existing application.