AS5045 Adapterboard

ams OSRAM
985-AS5045-AB
AS5045 Adapterboard

Mfr.:

Description:
Magnetic Sensor Development Tools AS5045 Adapterboard

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,33 € 14,33 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
RoHS:  
Adapter Boards
Magnetic Position Sensor
AS5045
3.3 V, 5 V
Bulk
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Interface Type: Serial
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Magnetic Sensor Development Tools
Series: AS5x47
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600033 Q65114A1343
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

AS5047D Magnetic Position Adapter Board

ams OSRAM AS5047D Magnetic Position Adapter Board enables quick and easy evaluation of the principle function of the AS5047D magnetic position sensor within the user's own system design. Developed using a small factor board, AS5047D includes the position sensor with its required external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to the user's application.