AFBR-S20W2NI

Broadcom / Avago
630-AFBR-S20W2NI
AFBR-S20W2NI

Mfr.:

Description:
Optical Sensor Development Tools Wavelength700-1030nm Resolution 0.5nm

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3 050,40 € 3 050,40 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optical Sensor Development Tools
RoHS:  
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Optical Sensor Development Tools
Series: AFBR
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027304080
ECCN:
EAR99

AFBR-S20W2x Compact USB Spectrometers

Broadcom Qwave AFBR-S20W2xx Compact USB Spectrometers with a high-resolution 3648-pixel linear CCD detector are packaged in a compact 89.5mm x 68.0mm x 19.5mm package. Combined with the smart spectrometer software Waves and various communication interfaces, the Qwave AFBR-S20W2xx is the ideal spectroscopic instrument to be integrated into high-performance applications.

Qwave AFBR-S20W1x Spectrometers

Broadcom Qwave AFBR-S20W1x Spectrometers are compact USB spectrometers with high resolution and wavelengths from 220nm to 1040nm. With a 75mm focal length, the Qwave spectrometers offer technical specifications that would normally be found in much larger spectrometers. Additional features include high optical resolution and sensitivity, dynamic range, and thermal stability. Broadcom Qwave AFBR-S20W1x Spectrometers are available in 0.2nm, 0.4nm, and 0.5nm spectral resolutions. The series is ideally used in all applications that require high performance in a compact design.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

FEATURED PRODUCTS
BROADCOM LIMITED