SEB-EVAL-KIT-001

Honeywell
785-SEB-EVAL-KIT-001
SEB-EVAL-KIT-001

Mfr.:

Description:
Multiple Function Sensor Development Tools FORCE & PRESSURE SENSOR EVALUTION BOARD

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
487,94 € 487,94 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Case
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiple Function Sensor Development Tools
Series: ABP2
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ABP2 Sensor Evaluation Board (SEB)

Honeywell ABP2 Sensor Evaluation Board (SEB) is an Arduino™ UNO stackable shield that allows evaluation of the ABP2 Series Pressure Sensors and all Honeywell force sensors. Sensor capabilities can be demonstrated and evaluated. In some cases, the evaluation board can be used as part of a prototype. When combined with a microcontroller board, USB interface cable, jumper wires, sensors, and the free evaluation software, the SEB assembly allows users to obtain sensor readings without needing code development. The Desktop Application controls the Arduino board to take sensor readings and displays them. The readings may also be recorded to a .csv file for further analysis.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.