MIKROE-4366

Mikroe
932-MIKROE-4366
MIKROE-4366

Mfr.:

Description:
Magnetic Sensor Development Tools Compass 5 Click

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,48 € 15,48 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Magnetic Sensor Development Tools
Series: Compass Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9014100090
CAHTS:
9014100000
USHTS:
9014107030
JPHTS:
901410000
BRHTS:
90141000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Compass 5 Click

Mikroe Compass 5 Click has a 3-axis magnetometer device suitable for compass applications. Mikroe Compass 5 Click features the AKM Semiconductor AK09918C 3-axis electronic compass with highly sensitive Hall sensor technology. The board is an I2C configurable compass incorporating magnetic sensors for detecting terrestrial magnetism in the X-, Y-, and Z-axes. The board is equipped with a magnetic overflow monitor function, a sensor driving circuit, a signal amplifier chain, a self-test function, and an arithmetic circuit for processing the signal from the sensor. The board is suitable for map heading-up purposes to realize the pedestrian navigation function.