MIKROE-5301

Mikroe
932-MIKROE-5301
MIKROE-5301

Mfr.:

Description:
Temperature Sensor Development Tools Temp&Hum 23 Click

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 17,20 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
SHT45
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SR
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

Temp&Hum 23 Click

Mikroe Temp&Hum 23 Click is a compact add-on board delivering a temperature and humidity sensing solution. The Temp&Hum 23 Click is based on the Sensirion SHT45 4th generation ultra-low-power relative humidity and temperature sensor. The SHT45 features a high accuracy (±1% RH and ±0.1°C over a wide operating temperature range) and high resolution, supplying 16-bit data to the host controller with a configurable I2C interface.