MIKROE-5742

Mikroe
932-MIKROE-5742
MIKROE-5742

Mfr.:

Description:
Multiple Function Sensor Development Tools IR Gesture 3 Click

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,16 € 48,16 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Motion Sensor
ADPD1080
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

MIKROE-5742 IR Gesture 3 Click

Mikroe MIKROE-5742 IR Gesture 3 Click is a compact add-on board with contactless gesture recognition. The Mikroe MIKROE-5742 features the ADPD1080, a photometric front-end from Analog Devices. The IR Gesture 3 Click allows gesture recognition in two dimensions, with a built-in optical filter and a sharp visible light cut-off. The board eliminates the need for external lenses and preserves the dynamic range of the sensor when placed under sunlight or indoor lighting. It does not need to be precisely aligned because its sensor maintains a linear response within the ±35° angular field of view. This Click board™ makes the perfect solution for developing various gesture sensing applications, from hand swipe gestures (left, right, up, down, wave), air click and flicks to multi-zone proximity detection.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.