MIKROE-6306

Mikroe
932-MIKROE-6306
MIKROE-6306

Mfr.:

Description:
Multiple Function Sensor Development Tools IR Grid 4 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,50 € 64,50 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
MLX90641
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: IR Grid 4 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for Intrusion Detection, Industrial
Interface Type: I2C
Maximum Operating Temperature: + 300 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

IR Grid 4 Click

Mikroe IR Grid 4 Click is a compact add-on board for high-precision, non-contact temperature measurement and thermal imaging. The Mikroe IR Grid 4 Click features the Melexis MLX90641 sensor, capturing temperature data across a 16x12 matrix (192 pixels) with a range of -40°C to +300°C and a typical accuracy of 1°C. The board includes a "Click Snap" feature, allowing flexible sensor positioning. It's ideal for intrusion detection, industrial temperature control, visual IR thermometers, and more.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.