MIKROE-6385

Mikroe
932-MIKROE-6385
MIKROE-6385

Mfr.:

Description:
Current Sensor Development Tools Current 10 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,94 € 24,94 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Add-On Boards
CT455
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Current Sensor
Interface Type: I2C
Product Type: Current Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

Current 10 Click

Mikroe Current 10 Click features the Allegro Microsystems CT455 XtremeSense™ TMR coreless current sensor. The CT455 offers a wide 1MHz bandwidth and a sensitivity of 333.3mV/mT, capable of detecting both positive and negative current flows (±6mT). The device translates magnetic fields into a linear analog output with less than ±1.0% error across temperature and supply voltage variations.