A1A43C-DK

Movella / Xsens
512-A1A43C-DK
A1A43C-DK

Mfr.:

Description:
Multiple Function Sensor Development Tools AHRS/VRU/IMU Development Kit, IP51, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer UART interface

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 833,52 € 1 833,52 €

Product Attribute Attribute Value Select Attribute
Movella
Product Category: Multiple Function Sensor Development Tools
Development Kits
IMUs
Bulk
Brand: Movella / Xsens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
For Use With: Embedded Applications
Interface Type: CAN, I2C, SPI, UART
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AVIOR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9014800000
CAHTS:
9014800090
USHTS:
9014804000
JPHTS:
901480000
KRHTS:
9014800000
BRHTS:
90148090
ECCN:
7A994

Avior AHRS/VRU/IMU Development Kit

Xsens / Movella Avior AHRS/VRU/IMU Development Kit is a high-performance attitude and heading reference system with an OEM form factor for compact or embedded systems. The Xsens / Movella Avior development kit features a sensor fusion algorithm that delivers data on drift-free roll, pitch, and true-north-referenced yaw. This kit offers broad system compatibility via UART, with flexible protocol support including RS232, RS422, CAN, and more - all configurable through firmware.