DK-42370-P

TDK InvenSense
410-DK-42370-P
DK-42370-P

Mfr.:

Description:
Multiple Function Sensor Development Tools Development kit for PN ICM-42370-P

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,32 € 88,32 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
Development Kits
3-Axis Accelerometer
IMU ICM-42370-P
1.8 V to 3.3 V
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Development Kit (DK) for TDK IMU ICM-42370-P
For Use With: IMU ICM-42370-P
Interface Type: I2C, I3C, SPI, Serial
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

DK-42370-P Sensor Development Kit

TDK InvenSense DK-42370-P Multiple Function Sensor Development Kit is designed for IMU ICM-42370-P, a high-performance 3-axis MEMS motion tracking device. This accelerometer includes a configurable host that supports I3CSM, I2C and SPI serial communication. The ICM-42370-P can be accessed by SAMG55 MCU over THE I2C or SPI interface. Typical applications include cameras, appliances as well as consumer and medical wearables (IoT).