EV_IAM-20680

TDK InvenSense
410-EV_IAM-20680
EV_IAM-20680

Mfr.:

Description:
Multiple Function Sensor Development Tools IAM-20680

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Motion Sensor
IAM-20680
3 V
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartAutomotive
Unit Weight: 36,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV_IAM-20680 Motion Sensor Evaluation Board

TDK InvenSense EV_IAM-20680 Motion Sensor Evaluation Board is used to evaluate the IAM-20680 6-axis motion sensor. This TDK InvenSense eval board was designed to support up to 9-axis MPUs (Motion Processing Units) with a built-in compass. This TDK Invensense eval board provides up to nine axes of motion sensing and provides digital output of 3-axis gyroscope with user-programmable full-scale ranges and digital output of 3-axis accelerometer with user-programmable full-scale ranges. The board also includes an on-chip temperature sensor. The EV_IAM-20680 EVB measures data using on-chip analog-to-digital converters and transmits that information over I2C or SPI interfaces. The board may be used by itself utilizing SPI or I2C serial communications interfaces or may be connected to the InvenSense ARM Controller Board for connectivity to a host computer via USB interface.