AWR6843AOPEVM

Texas Instruments
595-AWR6843AOPEVM
AWR6843AOPEVM

Mfr.:

Description:
Distance Sensor Development Tool AWR6843AOP evaluatio n module for single

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Evaluation Modules
Automotive mmWave Radar Sensor
AWR6843AOP
Brand: Texas Instruments
Country of Assembly: IN
Country of Diffusion: Not Available
Country of Origin: IN
Description/Function: AWR6843AOP Evaluation Module for Single-Chip, 60 GHz to 64 GHz Automotive mmWave Radar Sensor with AoP
For Use With: mmWave Sensor Antennas-On-Package
Interface Type: USB
Series: AWR6843AOP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AWR6843AOPEVM mmWave Sensor Evaluation Module

Texas Instruments AWR6843AOPEVM mmWave Sensor Evaluation Module (EVM) is an easy-to-use 60GHz automotive mmWave sensor evaluation platform for evaluating the AWR6843AOP. The platform comes with integrated, short-range, wide field-of-view (FoV) AoP technology enabling direct connectivity to the mmWave sensor's carrier card platform (MMWAVEICBOOST) and for stand-alone use. The evaluation module enables access to point-cloud data through a USB interface and raw analogue-to-digital converter (ADC) data through a 60-pin high-speed connector.