STEVAL-MKI184V1

STMicroelectronics
511-STEVAL-MKI184V1
STEVAL-MKI184V1

Mfr.:

Description:
Acceleration Sensor Development Tools ISM303DAC adapter board for a standard DIL24 socket

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,87 € 15,87 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer Sensor
ISM303DAC
Bulk
Brand: STMicroelectronics
For Use With: DIL 24 Socket
Product Type: Acceleration Sensor Development Tools
Series: STEVAL-MKI184V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI184V1 ISM303DAC Adapter Board

STMicroelectronics STEVAL-MKI184V1 ISM303DAC Adapter Board is used to evaluate MEMS devices in the ISM303DAC product family. The board is an effective solution for fast system prototyping and device evaluation and plugs into a standard DIL24 socket. The adapter provides the complete ISM303DAC pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.