EVAL-CN0534-EBZ

Analog Devices
584-EVALCN0534EBZ
EVAL-CN0534-EBZ

Mfr.:

Description:
Acceleration Sensor Development Tools 5.8GHz Rx Amp w/Input Power Monitoring

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,88 € 50,88 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer Sensor
ADXL1002
Bulk
Brand: Analog Devices
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Acceleration Sensor Development Tools
Series: CN0534
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CN0534 5.8GHz RF LNA Receiver Reference Design

Analog Devices Inc. CN0534 5.8GHz RF LNA Receiver Reference Design provides high gain, robust overpower monitoring, and protection, all in a small footprint. This feature is an excellent addition to any ISM band application where low signal strength or distance may be a complication. The circuit is a high-performance RF receiver system with +23dB of gain, optimised for operation at a centre frequency of 5.8GHz. The input is unfiltered, maintaining a noise figure of 2dB, while a bandpass filter at the output attenuates out-of-band interferers.