MIKROE-4061

Mikroe
932-MIKROE-4061
MIKROE-4061

Mfr.:

Description:
Multiple Function Sensor Development Tools ECG 6 Click

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Development Boards
Biometrics, ECG Sensor
MAX86150
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: ECG
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

ECG 6 Click

Mikroe ECG 6 Click is used for developing ECG and heart-rate applications. The Mikroe ECG 6 Click features a reflective heart-rate monitor and medical-grade pulse oximeter. The board contains an integrated electrocardiogram, pulse oximeter, and heart-rate monitor sensor module. The ECG 6 Click is ideal for use in fitness assistant devices, wearable devices, smartphones, and tablets.