MIKROE-5167

Mikroe
932-MIKROE-5167
MIKROE-5167

Mfr.:

Description:
Optical Sensor Development Tools Spectrometer 2 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 17,20 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Hybrid Color Filter
VD6283TX
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027300000
CAHTS:
9027300090
USHTS:
9027304080
JPHTS:
902730000
MXHTS:
9027300100
ECCN:
EAR99

Spectrometer 2 Click

Mikroe Spectrometer 2 Click is a compact add-on board designed to collect light waves. The click board is based on the STMicroelectronics VD6283TX color sensor with advanced light flicker extraction. The VD6283TX operates fast and accurate light measurements via an individual ADC and a readout for each color channel of red, green, blue, IR, clear, and visible. The device utilizes hybrid color filters with precise responses enabling accurate computation of the correlated color temperature (CCT) and Lux information. The VD6283TX provides patented architecture and a high-performance photodiode design that extracts light-flickering frequencies to bypass “banding effects” or check that they are safe for the human eye.