MIKROE-6056

Mikroe
932-MIKROE-6056
MIKROE-6056

Mfr.:

Description:
Optical Sensor Development Tools Opto Encoder 5 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,62 € 16,62 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Interface Type: GPIO
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-6056 Opto Encoder 5 click

Mikroe  MIKROE-6056 Opto Encoder 5 Click is a compact add-on board designed for highly accurate and precise non-contact switching. The Mikroe  MIKROE-6056 features the TT Electronics OPB666N Photologic® slotted optical switch, ensuring excellent performance and reliability. The board includes an 890nm infrared LED and a monolithic integrated circuit with a photodiode, linear amplifier and Schmitt trigger, all of which are powered by a 5V supply from the mikroBUS™ power rail. The versatile and easy-to-use MIKROE-6056 uses an NPN open-collector output and is TTI/LST TL compatible. The board supports 3.3V and 5V logic levels, making it compatible with various microcontrollers.