OpenIMU330BI EVK

ACEINNA
438-OPENIMU330BEVK
OpenIMU330BI EVK

Mfr.:

Description:
Position Sensor Development Tools OpenIMU330BI, ST-LINK V2 JTAG Pod, EVB, and Precision Mounting Fixture

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
491,23 € 491,23 €

Product Attribute Attribute Value Select Attribute
ACEINNA
Product Category: Position Sensor Development Tools
RoHS:  
Evaluation Boards
IMU - Inertial Measurement Unit
OpenIMU330B
Bulk
Brand: ACEINNA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Autonomous Vehicles, Electronic Stability Control
Interface Type: SPI, UART, USB
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 8070-1866-01
Unit Weight: 885,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
7A994

OpenIMU330B Evaluation Board

ACEINNA OpenIMU330B Evaluation Board is designed for the evaluation of OpenIMU330 triple-redundant SMT Inertial Measurement Unit (IMU). This evaluation board consists of a virtual COM-port USB interface that provides connectivity to the OpenIMU330B unit from the PC. The OpenIMU330B evaluation board offers test terminals for connecting oscilloscope or logic analyzers to the dedicated OpenIMU330B signals. This evaluation board also features an ST-debugger for in-system development of application code. A test fixture adapter is available for convenient aligned mounting of OpenIMU evaluation board and OpenIMU330B unit.