MIKROE-3004

Mikroe
932-MIKROE-3004
MIKROE-3004

Mfr.:

Description:
Temperature Sensor Development Tools Temp-Log 2 click

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,48 € 15,48 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Temperature Sensor
TMP116
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3004 Temp-Log 2 Click

Mikroe MIKROE-3004 Temp-Log 2 Click is a precise ambient temperature measurement device with additional non-volatile (EEPROM) memory, which can be used to store system configuration permanently. This Mikroe Click features 64 bits of general-purpose EEPROM for logging application-specific or user-preference data. The MIKROE-3004 Temp-Log 2 Click covers a temperature range from -55°C to +125°C with the highest accuracy of ±0.2°C in the range from -10°C to +85°C. This click can send an ALERT signal to the INT pin of the mikroBUS™ every time programmed temperature thresholds are exceeded. The MIKROE-3004 Temp-Log 2 Click is ideal for various communication, consumer, computer, industrial, and similar applications.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.