ICR-2441

Advantech
923-ICR-2441
ICR-2441

Mfr.:

Description:
Routers Cellular Router, Cat4, NAM 2x ETH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
295,15 € 295,15 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Routers
ARM926EJ-S
600 MHz
100 Mb/s
Ethernet
9 VDC
48 VDC
- 40 C
+ 75 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Dimensions: 103 mm x 95 mm x 25 mm
Flash: 64 MB
IP Rating: IP30
Operating Supply Voltage: 9 VDC to 48 VDC
Power Consumption: 3.6 W
Product Type: Routers
RAM: 128 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A992.C

ICR-2441 Industrial Entry-Level 4G Router

Advantech ICR-2441 Industrial Entry-Level 4G Router offers seamless connectivity between IP or serial devices and the cellular network. The Advantech ICR-2441 has advanced features and reliable performance for various industrial Machine-to-Machine (M2M) and Internet of Things (IoT) applications. These applications include kiosks, industrial PCs, Human-Machine Interfaces (HMIs), traffic controllers, meters, and Uninterruptible Power Supply (UPS) systems. With its fast LTE Cat 4 connectivity, the router delivers peak downlink data rates of up to 150Mbps and peak uplink data rates of up to 50Mbps. The router offers flexible connectivity options, with two independently configurable Ethernet ports, 1x serial port RS232, 1x RS485, and digital I/O connectivity. The router supports VPN tunnel creation using various protocols to ensure secure communications. Additionally, the router provides powerful diagnostic functions, including automatic monitoring of wireless and wired connections, automatic restart in case of connection losses, and a hardware watchdog to monitor the router's status.