DVS-008W01

Delta Electronics
108-DVS-008W01
DVS-008W01

Mfr.:

Description:
Unmanaged Ethernet Switches 8-port Industrial unmanaged Ethernet switch, built-in alarm IO, (W) -40F to 167F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
236,20 € 236,20 €
232,85 € 2 328,50 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
8 x RJ45
2 Mb/s
Ethernet, RJ45
12 V
48 V
- 10 C
+ 60 C
180 mA
145.3 mm x 75 mm x 108.7 mm
Brand: Delta Electronics
Operating Supply Voltage: 12 V to 48 V
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99

Unmanaged Industrial Fast Ethernet Switches

Delta IA Unmanaged Industrial Fast Ethernet Switches are compatible with a wide range of industrial protocols, including EtherNet/IP, Profinet, CC-Link IE, and DNP 3.0. The devices feature 12VDC to 48VDC terminal block power input in an IP40 case with DIN-rail or wall-mounting installation. Options include built-in broadcast storm protection, IEEE 802.1p-based QoS support, and auto warning by relay output for link-down and power failure. Delta IA Unmanaged Industrial Fast Ethernet Switches have numerous safety, EMI, and EMS approvals, including UL 508, EN 60950-1, IEC 61000-6-2, and more.