HMS-EN2SE-R

HMS Networks
898-HMS-EN2SE-R
HMS-EN2SE-R

Mfr.:

Description:
Gateways EtherNet/IP to Serial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
919,40 € 919,40 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
EtherNet/IP Adapters
1.2 kb/s to 57.6 kb/s
1 RS232/422/485, 2 RJ45
Serial
24 V
24 V
0 C
+ 55 C
Bulk
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Dimensions: 120 mm x 75 mm x 27 mm
IP Rating: IP20
Operating Supply Current: 100 mA
Product Type: Gateways
Series: Anybus HMS Linking Device
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Anybus® EtherNet/IP™ Linking Device Gateways

HMS Networks Anybus® EtherNet/IP™ Linking Device Gateways enable ControlLogix® and CompactLogix® controllers on EtherNet/IP to seamlessly communicate with Modbus, PROFIBUS, DF1, and serial devices. The EtherNet/IP gateways offer a unique integration to Studio 5000® Logix designer. Everything (even the proprietary Master configuration software) is accessible from Studio 5000. No extra 3rd-party software or licenses are needed. The HMS Networks Anybus EtherNet/IP linking device gateways save 40% to 70% compared to an in-chassis PLC communication module.