SX8R-ECB4

IDEC
199-SX8R-ECB4
SX8R-ECB4

Mfr.:

Description:
Networking Modules Bus Coupler Module Push-In

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
275,89 € 275,89 €
264,80 € 2 648,00 €
264,06 € 6 601,50 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Networking Modules
RoHS:  
SX8R
Control Modules
RJ-45
20.4 VDC
28.8 VDC
- 25 C
+ 65 C
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 73 mm x 47.2 mm x 90 mm
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109160

SX8R Bus Coupler Modules

IDEC SX8R Bus Coupler Modules feature a 24VDC power rating, an IP20 protection rating, and an operating temperature range of -25°C to +65°C. These remote I/O modules speed up the process from model selection to startup, and the compact, space-saving design allows more devices to connect, increasing efficiency. SX8R modules are compatible with EtherNet/IP, Modbus TCP, and CC-Link IE Field Basic communication protocols. IDEC SX8R Bus Coupler Modules are available with push-in or screw terminals and can support up to 15 expansion I/O modules.