MTQN-MNG1-B02.R3

MultiTech
125-MTQN-MNG1-B02.R3
MTQN-MNG1-B02.R3

Mfr.:

Description:
Modems LTE Cat M1 Embedded Cellular Modem (AT&T/Verizon) (50 Pack)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,26 € 3 463,00 €
66,90 € 6 690,00 €
2 500 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Cellular Modems
300 kb/s
RAM
I2C, SPI, UART, USB
3.3 V
5 V
172 mA
- 40 C
+ 85 C
32.51 mm x 28.96 mm
Brand: MultiTech
Flash: 1 MB
Frequency: 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz
Operating Supply Voltage: 3.3 V to 5 V
Processor Type: Cortex-M4
Product Type: Modems
Series: MTQN-MNG1-B02
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075